0235.800HXEP
vs
0229.800S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
FAST
|
SLOW
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.8 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA, CE, UL
|
CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
END CAP
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 3.45
|
Built-in Feature |
|
INDICATOR
|
|
|
|
Compare 0235.800HXEP with alternatives
Compare 0229.800S with alternatives