Part Details for 0229.800S by Littelfuse Inc
Overview of 0229.800S by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 0229.800S
0229.800S CAD Models
0229.800S Part Data Attributes:
|
0229.800S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229.800S
Littelfuse Inc
Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 3.45 | |
Blow Characteristic | SLOW | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0229.800S
This table gives cross-reference parts and alternative options found for 0229.800S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229.800S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSC8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0229.800S vs GSC8/10 |
235.800XP | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229.800S vs 235.800XP |
MI5SF25V0.80 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0229.800S vs MI5SF25V0.80 |
0034.3871.PT | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0229.800S vs 0034.3871.PT |
0235.800MXP | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229.800S vs 0235.800MXP |
MCMET800A250V | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | 0229.800S vs MCMET800A250V |
ABE.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0229.800S vs ABE.800 |
37208000511 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0229.800S vs 37208000511 |
CF0520F/800 | Electric Fuse, | Camden Electronics Ltd | 0229.800S vs CF0520F/800 |
239.800XP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0229.800S vs 239.800XP |