0235006.MXP vs 8AG6 feature comparison

0235006.MXP Littelfuse Inc

Buy Now Datasheet

8AG6 Bel Fuse

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 20 mm 25.4 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 47 J 102 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; KC; PSE; UL CE; CSA; IRAM; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1

Compare 0235006.MXP with alternatives

Compare 8AG6 with alternatives