Part Details for 8AG6 by Bel Fuse
Overview of 8AG6 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8AG6
8AG6 CAD Models
8AG6 Part Data Attributes
|
8AG6
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
8AG6
Bel Fuse
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 102 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; IRAM; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8AG6
This table gives cross-reference parts and alternative options found for 8AG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8AG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5TT12,5V6 | Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 8AG6 vs MI5TT12,5V6 |
UL520.625 | Electric Fuse, Very Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, | Eska | 8AG6 vs UL520.625 |
GSC-V6 | Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 8AG6 vs GSC-V6 |
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 8AG6 vs 289006 |
224006M | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 8AG6 vs 224006M |
0233006.MRET1P | Electric Fuse, Medium Blow, 6A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 8AG6 vs 0233006.MRET1P |
0233006.XE | Electric Fuse, Medium Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 8AG6 vs 0233006.XE |
MI5MF12,5V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 8AG6 vs MI5MF12,5V6 |
GGX6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 8AG6 vs GGX6 |
8AP6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 8AG6 vs 8AP6 |