0239.400HXEP vs 0239.400MXEP feature comparison

0239.400HXEP Littelfuse Inc

Buy Now Datasheet

0239.400MXEP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 21.5 mm
Body Length or Diameter 5.8 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; UL CE; CSA; KC; UL
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s 120 s
Base Number Matches 1 1

Compare 0239.400HXEP with alternatives

Compare 0239.400MXEP with alternatives