Part Details for 0239.400HXEP by Littelfuse Inc
Overview of 0239.400HXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0239.400HXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8397
|
Newark | Cartridge Fuse, Slow Blow, 0.4A, 250V, Blow Characteristic:Slow Blow, Fuse Current:400Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0239.400HXEP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $1.3000 | Buy Now |
DISTI #
0239.400HXEP-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3054 | Buy Now |
DISTI #
576-0239.400HXEP
|
Mouser Electronics | Cartridge Fuses 250V .4A Slo-Blo RoHS: Compliant | 0 |
|
$1.0100 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8610 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3200 / $3.5200 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 400MA 250VAC 5X20MM | 0 |
|
$0.4937 / $0.5678 | RFQ |
Part Details for 0239.400HXEP
0239.400HXEP CAD Models
0239.400HXEP Part Data Attributes:
|
0239.400HXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0239.400HXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0239.400HXEP
This table gives cross-reference parts and alternative options found for 0239.400HXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0239.400HXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0239.400MXEP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239.400HXEP vs 0239.400MXEP |
0239.400MRET1P | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239.400HXEP vs 0239.400MRET1P |