0239.400HXEP
vs
179120.0,4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SIBA GMBH
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
22.5 mm
|
20 mm
|
Body Length or Diameter |
5.8 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KC; UL
|
SEMKO, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
14400 s
|
|
Base Number Matches |
1
|
2
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 0239.400HXEP with alternatives
Compare 179120.0,4 with alternatives
-
179120.0,4 vs 3720400041
-
179120.0,4 vs GFE.400
-
179120.0,4 vs PDU.400
-
179120.0,4 vs MIMRF25V0.4LL
-
179120.0,4 vs 8020.0510.PT
-
179120.0,4 vs 0218.400
-
179120.0,4 vs GDA.400
-
179120.0,4 vs MI6F25V0,4
-
179120.0,4 vs 235.400XP