0239.400HXEP vs 37204000511 feature comparison

0239.400HXEP Littelfuse Inc

Buy Now Datasheet

37204000511 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 8 mm
Body Length or Diameter 5.8 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm TR5
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; UL CCC; CE; CUL; KC; UL; VDE
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s 0.02 s
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE

Compare 0239.400HXEP with alternatives

Compare 37204000511 with alternatives