026302.5MXL vs 16002.5MR feature comparison

026302.5MXL Littelfuse Inc

Buy Now Datasheet

16002.5MR Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic VERY FAST
Body Length or Diameter 3.94 mm 10.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO NANO
Joule Integral-Nom 1 J 22 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, PSE, UL UL
Surface Mount NO YES
Terminal Shape PIN WIRE WRAPAROUND
Trip Time or Delay 0.1 s 14400 s
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT
Body Breadth 3.12 mm
Body Height 3.12 mm
JESD-609 Code e4
Terminal Finish SILVER

Compare 026302.5MXL with alternatives

Compare 16002.5MR with alternatives