Part Details for 026302.5MXL by Littelfuse Inc
Overview of 026302.5MXL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 026302.5MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4280
|
Newark | Fuse, Pcb, 2.5A, 250V, Very Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 026302.5MXL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
F2336-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2724 In Stock |
|
$1.1124 / $1.9900 | Buy Now |
DISTI #
576-026302.5MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 2.5A PICO II RoHS: Compliant | 674 |
|
$1.1100 / $2.4300 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250 V 2.5 A Ø3.94 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0200 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $3.1900 | Buy Now | |
DISTI #
026302.5MXL
|
TTI | Fuses with Leads - Through Hole 250V 2.5A PICO II RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$1.1000 / $2.2600 | Buy Now |
DISTI #
26302.5L
|
TTI | Fuses with Leads - Through Hole 2.5 AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 2.5A 250VAC AXIAL | 0 |
|
$1.6373 / $1.8010 | RFQ |
Part Details for 026302.5MXL
026302.5MXL CAD Models
026302.5MXL Part Data Attributes:
|
026302.5MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
026302.5MXL
Littelfuse Inc
FUSE PICO FAST 2.5A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 026302.5MXL
This table gives cross-reference parts and alternative options found for 026302.5MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 026302.5MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
020302.5URG | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 026302.5MXL vs 020302.5URG |
37312500410 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026302.5MXL vs 37312500410 |
16002.5MR | Electric Fuse, 2.5A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026302.5MXL vs 16002.5MR |
34.7219 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 026302.5MXL vs 34.7219 |
0034.7319 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 026302.5MXL vs 0034.7319 |
EFF-2.5BK | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 026302.5MXL vs EFF-2.5BK |
37412500410 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026302.5MXL vs 37412500410 |
067302.5DRT4 | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 026302.5MXL vs 067302.5DRT4 |
067402.5MXE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 026302.5MXL vs 067402.5MXE |
34.7319 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 026302.5MXL vs 34.7319 |