04025U1R0B4T9A vs LD025A1R0BAB9A feature comparison

04025U1R0B4T9A Kyocera AVX Components

Buy Now Datasheet

LD025A1R0BAB9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.24.00.20
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.56 mm
JESD-609 Code e3 e0
Length 1 mm 1 mm
Manufacturer Series U LD02
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code No
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Series LD
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 04025U1R0B4T9A with alternatives

Compare LD025A1R0BAB9A with alternatives