0402G120G500ST
vs
0402NPO120GT2AR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
AMERICAN TECHNICAL CERAMICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Capacitance |
0.000012 µF
|
0.000012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Cap. Value Available On Request
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.584 mm
|
0.64 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
1.016 mm
|
1.02 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, 13 Inch
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
C0G
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.508 mm
|
0.51 mm
|
Base Number Matches |
4
|
1
|
Package Description |
|
, 0402
|
Manufacturer Series |
|
0402(50V,NP0)
|
Series |
|
NP0
|
|
|
|
Compare 0402G120G500ST with alternatives
Compare 0402NPO120GT2AR with alternatives