0402N4R7C500LT
vs
GJ61555C1H4R7CB01E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CHIP, LEAD FREE
|
, 0402
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0000047 µF
|
0.0000047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.5 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
5.3191%
|
5.3191%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
Tape, Paper
|
Positive Tolerance |
5.3191%
|
5.3191%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
GJ6155(GOG)
|
Series |
|
GJ6155(GOG)
|
|
|
|
Compare 0402N4R7C500LT with alternatives
Compare GJ61555C1H4R7CB01E with alternatives