0402X7R103KE2AT vs 0402B103K500NGT feature comparison

0402X7R103KE2AT American Technical Ceramics Corp

Buy Now Datasheet

0402B103K500NGT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.61 mm
Length 1.02 mm 1.02 mm
Manufacturer Series X7R
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series X7R
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.51 mm 0.51 mm
Base Number Matches 1 1

Compare 0402X7R103KE2AT with alternatives

Compare 0402B103K500NGT with alternatives