0402X7R103KT7SB
vs
C0402X7R160-103KPU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
VENKEL LTD
|
Package Description |
, 0402
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.61 mm
|
0.635 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
1.02 mm
|
1 mm
|
Manufacturer Series |
X7R
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Strip Pack
|
TR, Paper, 13 Inch
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Series |
X7R
|
|
Size Code |
0402
|
0402
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
PALLADIUM SILVER
|
Width |
0.51 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.24.00.20
|
Mounting Feature |
|
SURFACE MOUNT
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 0402X7R103KT7SB with alternatives
Compare C0402X7R160-103KPU with alternatives