0433002
vs
433002
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
1.27 mm
|
1.52 mm
|
Body Height |
0.58 mm
|
0.58 mm
|
Body Length or Diameter |
3.18 mm
|
3.18 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
JESD-609 Code |
e0
|
e0
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
63 V
|
63 V
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT
|
Terminal Shape |
|
WRAPAROUND
|
Trip Time or Delay |
|
0.2 s
|
|
|
|
Compare 0433002 with alternatives
Compare 433002 with alternatives