0451.062MR
vs
453.062
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
2.69 mm
|
5.0292 mm
|
Body Height |
2.69 mm
|
3.81 mm
|
Body Length or Diameter |
6.1 mm
|
9.7282 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
NANO
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Breaking Capacity |
50 A
|
|
Rated Current |
0.062 A
|
0.062 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Silver (Ag)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
14400 s
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
LITTELFUSE
|
|
|
|
Compare 0451.062MR with alternatives
Compare 453.062 with alternatives