Datasheets
453.062 by:

Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.063A, INLINE/HOLDER

Part Details for 453.062 by Littelfuse Inc

Overview of 453.062 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for 453.062

453.062 CAD Models

453.062 Part Data Attributes

453.062 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
453.062 Littelfuse Inc Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.063A, INLINE/HOLDER
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic VERY FAST
Body Breadth 5.0292 mm
Body Height 3.81 mm
Body Length or Diameter 9.7282 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT
Rated Current 0.062 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; UL
Surface Mount YES
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND

Alternate Parts for 453.062

This table gives cross-reference parts and alternative options found for 453.062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 453.062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0448.062NR Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 453.062 vs 0448.062NR
448.062 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.062A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT Littelfuse Inc 453.062 vs 448.062
0453.062MR Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, Littelfuse Inc 453.062 vs 0453.062MR
0451.062MR Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 453.062 vs 0451.062MR
0453.062 Electric Fuse, Very Fast Blow, 0.063A, Inline/holder, Littelfuse Inc 453.062 vs 0453.062
0448.062MR Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 453.062 vs 0448.062MR
0453.062NR Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, Littelfuse Inc 453.062 vs 0453.062NR
R451.062 Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE Littelfuse Inc 453.062 vs R451.062
0451.062NRL Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 453.062 vs 0451.062NRL
Part Number Description Manufacturer Compare
0451.062NRL Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 453.062 vs 0451.062NRL
0448.062MR Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 453.062 vs 0448.062MR
0448.062NR Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 453.062 vs 0448.062NR
0157.062DR Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 453.062 vs 0157.062DR
448.062 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.062A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT Littelfuse Inc 453.062 vs 448.062
0453.062NR Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, Littelfuse Inc 453.062 vs 0453.062NR
0451.062MR Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 453.062 vs 0451.062MR
R451.062 Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE Littelfuse Inc 453.062 vs R451.062
0453.062MR Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, Littelfuse Inc 453.062 vs 0453.062MR
0453.062 Electric Fuse, Very Fast Blow, 0.063A, Inline/holder, Littelfuse Inc 453.062 vs 0453.062

453.062 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 453.062 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 453.062 by Littelfuse Inc

  • Please alert me when 453.062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 453.062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 453.062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 453.062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 453.062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 453.062 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: