0481003.H
vs
0481003H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
|
Body Breadth |
5.8 mm
|
|
Body Height |
19.6 mm
|
|
Body Length or Diameter |
17.8 mm
|
|
Built-in Feature |
ALARM; INDICATOR
|
ALARM
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
25 J
|
11 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
300 A
|
300 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
300 s
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 200 A
|
JESD-609 Code |
|
e3
|
Packing Method |
|
BULK
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 0481003.H with alternatives
Compare 0481003H with alternatives