0496150
vs
153.7010.6151
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
|
Body Breadth |
18.3 mm
|
12 mm
|
Body Height |
16.8 mm
|
8 mm
|
Body Length or Diameter |
60.8 mm
|
16 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current |
150 A
|
150 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
TAB/BLADE
|
Trip Time or Delay |
0.3 s
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
83400 J
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
2000 A
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 0496150 with alternatives
Compare 153.7010.6151 with alternatives