Part Details for 0496150 by Littelfuse Inc
Overview of 0496150 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 0496150
0496150 CAD Models
0496150 Part Data Attributes
|
0496150
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0496150
Littelfuse Inc
Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 18.3 mm | |
Body Height | 16.8 mm | |
Body Length or Diameter | 60.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.3 s |
Alternate Parts for 0496150
This table gives cross-reference parts and alternative options found for 0496150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0496150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3298150.ZXM10 | Electric Fuse, Time Delay Blow, 150A, 32VDC, 2000A (IR), Panel Mount, | Littelfuse Inc | 0496150 vs 3298150.ZXM10 |
153.7000.6152 | Electric Fuse | Littelfuse Inc | 0496150 vs 153.7000.6152 |
0498150.M | Electric Fuse, 150A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0496150 vs 0498150.M |
153.5631.6151 | Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0496150 vs 153.5631.6151 |
0498150.MXT | Electric Fuse, Time Lag Blow, 150A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 0496150 vs 0498150.MXT |