0498125.MX1M6-CN
vs
298125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME DELAY
|
SLOW
|
Body Breadth |
12 mm
|
19.05 mm
|
Body Height |
8.3 mm
|
10.67 mm
|
Body Length or Diameter |
16 mm
|
29.21 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
73200 J
|
57800 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
2000 A
|
2000 A
|
Rated Current |
125 A
|
125 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
18
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 2000A
|
Terminal Finish |
|
Copper (Cu)
|
|
|
|
Compare 0498125.MX1M6-CN with alternatives
Compare 298125 with alternatives