0534269040
vs
10112684-G02-04
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.264 inch
|
0.079 inch
|
Body Depth |
0.352 inch
|
0.171 inch
|
Body Length |
0.488 inch
|
0.315 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Durability |
30 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYETHYLENE
|
Mating Contact Pitch |
0.098 inch
|
0.079 inch
|
Mating Information |
MULTIPAL MATING PARTS AVAILBLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
40u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.134 inch
|
|
Terminal Pitch |
2.5 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Resistance |
|
25 mΩ
|
Dielectric Withstanding Voltage |
|
900VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
|
|
|
Compare 0534269040 with alternatives
Compare 10112684-G02-04 with alternatives