06035A101JAT2A
vs
0603NPO101JW2AT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
KYOCERA AVX COMPONENTS CORP
|
Part Package Code |
0603
|
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
12 Weeks
|
20 Weeks
|
Capacitance |
0.0001 µF
|
0.0001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.9 mm
|
0.89 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.81 mm
|
0.8 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 06035A101JAT2A with alternatives
-
06035A101JAT2A vs 06035U101JAT4A
-
06035A101JAT2A vs 19637858
-
06035A101JAT2A vs
-
06035A101JAT2A vs 6.75
-
06035A101JAT2A vs Vishay Intertechnologies
-
06035A101JAT2A vs Active
-
06035A101JAT2A vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
06035A101JAT2A vs https://4donline.ihs.com/images/VipMasterIC/IC/VENK/VENKS00301/VENKS00301-1.pdf
-
06035A101JAT2A vs KGQ
Compare 0603NPO101JW2AT with alternatives
-
0603NPO101JW2AT vs 06035U101JAT4A
-
0603NPO101JW2AT vs 19637858
-
0603NPO101JW2AT vs
-
0603NPO101JW2AT vs 6.52
-
0603NPO101JW2AT vs Kyocera AVX Components
-
0603NPO101JW2AT vs Obsolete
-
0603NPO101JW2AT vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
0603NPO101JW2AT vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXC-S-A0018473748/AVXC-S-A0018652170-1.pdf
-
0603NPO101JW2AT vs 0603