0603N220J500CG
vs
C0G0603220J1HPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
CINETECH IND CO LTD
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.000022 µF
|
0.000022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 13 INCH
|
Bulk
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Other Cap. & Volt. Available On Request
|
Manufacturer Series |
|
0603(G,JTOL)
|
Series |
|
0603 ( G, J TOL )
|
|
|
|
Compare 0603N220J500CG with alternatives
-
0603N220J500CG vs C0G0603220J1HRR
-
0603N220J500CG vs 20858408
-
0603N220J500CG vs
-
0603N220J500CG vs 0.61
-
0603N220J500CG vs ROHM Semiconductor
-
0603N220J500CG vs Active
-
0603N220J500CG vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
-
0603N220J500CG vs https://4donline.ihs.com/images/VipMasterIC/IC/ETDC/ETDCS00005/ETDCS00005-1.pdf
-
0603N220J500CG vs 0603
Compare C0G0603220J1HPB with alternatives
-
C0G0603220J1HPB vs C0G0603220J1HRR
-
C0G0603220J1HPB vs 20858408
-
C0G0603220J1HPB vs
-
C0G0603220J1HPB vs 0.61
-
C0G0603220J1HPB vs ROHM Semiconductor
-
C0G0603220J1HPB vs Active
-
C0G0603220J1HPB vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
-
C0G0603220J1HPB vs https://4donline.ihs.com/images/VipMasterIC/IC/ETDC/ETDCS00005/ETDCS00005-1.pdf
-
C0G0603220J1HPB vs 0603