067502.5MXE
vs
16002.5MR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
SLOW
|
|
Body Height |
11 mm
|
3.12 mm
|
Body Length or Diameter |
3.9 mm
|
10.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
e4
|
Joule Integral-Nom |
9 J
|
22 J
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Packing Method |
BULK
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
SILVER
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
14400 s
|
14400 s
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Body Breadth |
|
3.12 mm
|
Fuse Size |
|
NANO
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 067502.5MXE with alternatives
Compare 16002.5MR with alternatives