Part Details for 067502.5MXE by Littelfuse Inc
Overview of 067502.5MXE by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 067502.5MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-067502.5MXE
|
Mouser Electronics | Cartridge Fuses 2.5A Glass Body Slo-Blo RoHS: Not Compliant | 0 |
|
$0.7470 / $0.7560 | Order Now |
Part Details for 067502.5MXE
067502.5MXE CAD Models
067502.5MXE Part Data Attributes
|
067502.5MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
067502.5MXE
Littelfuse Inc
Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 067502.5MXE
This table gives cross-reference parts and alternative options found for 067502.5MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 067502.5MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7319 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 067502.5MXE vs 34.7319 |
0034.7219 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 067502.5MXE vs 0034.7219 |
0034.7119 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 067502.5MXE vs 0034.7119 |
020302.5URG | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 067502.5MXE vs 020302.5URG |
34.7219 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 067502.5MXE vs 34.7219 |
PDS2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 067502.5MXE vs PDS2.50 |
37312500000 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 067502.5MXE vs 37312500000 |
3741250041 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 067502.5MXE vs 3741250041 |
067202.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 067502.5MXE vs 067202.5DRT4 |
SF-3812TL250T-2 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 067502.5MXE vs SF-3812TL250T-2 |