0805B104K500NT
vs
MCS0805W104K1HRN-RH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PILKOR ELECTRONICS CO LTD
|
MULTICOMP PRO
|
Package Description |
, 0805
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Size,Cap,Volt & 13"Reel Available
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.2 mm
|
1.25 mm
|
Length |
2 mm
|
2 mm
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
0805B(50V)
|
|
Size Code |
0805
|
0805
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
5
|
1
|
HTS Code |
|
8532.24.00.20
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 0805B104K500NT with alternatives
Compare MCS0805W104K1HRN-RH with alternatives