0805B105K250CT
vs
C2012X7R1E105K125AB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
|
Package Description |
, 0805
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
1 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
1.25 mm
|
|
Length |
2 mm
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
Tape, Paper
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Size Code |
0805
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Width |
1.25 mm
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
0805
|
Samacsys Manufacturer |
|
TDK
|
|
|
|
Compare 0805B105K250CT with alternatives