0805S8F5362B5E vs ERJS06F5362V feature comparison

0805S8F5362B5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

ERJS06F5362V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 Mm 0.6 Mm
Package Length 2 Mm 2 Mm
Package Style Smt Smt
Package Width 1.25 Mm 1.25 Mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 53600 Ω 53600 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0805 0805
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C 100 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier Matte Tin Over Nickel
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description Chip
HTS Code 8533.21.00.30
Factory Lead Time 15 Weeks
Additional Feature Anti-Sulfur
Mounting Feature Surface Mount
Package Shape Rectangular Package
Packing Method Tr, Punched, 7 Inch
Rated Temperature 70 °C
Reference Standard Aec-Q200, Iec60115-8
Surface Mount Yes
Terminal Shape Wraparound