0805YC474KAZ4A vs 0805X7R474KE7AT feature comparison

0805YC474KAZ4A Kyocera AVX Components

Buy Now Datasheet

0805X7R474KE7AT American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.52 mm 1.5 mm
JESD-609 Code e3
Length 2.01 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 13 INCH TR, Embossed, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Series X7R
Series X7R

Compare 0805YC474KAZ4A with alternatives

Compare 0805X7R474KE7AT with alternatives