09643147221 vs J085RP3G25JSA feature comparison

09643147221 HARTING Technology Group

Buy Now Datasheet

J085RP3G25JSA

Part not found

Search for J085RP3G25JSA
Part Life Cycle Code Obsolete
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature PANEL MOUNTABLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material GLASS FILLED PCT-POLYESTER
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Material STEEL
Shell Size 3/B
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Base Number Matches 1

Compare 09643147221 with alternatives