0IMD2-001-XTP
vs
BAT54HMFHT116
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Not Recommended
|
| Package Description |
Sod-523, 2 Pin
|
Sot-23, 3 Pin
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Date Of Intro |
2017-11-15
|
|
| Application |
Fast Recovery
|
General Purpose
|
| Breakdown Voltage-Min |
30 V
|
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
0.845 V
|
0.8 V
|
| JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G3
|
| Non-rep Pk Forward Current-Max |
0.6 A
|
0.6 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
3
|
| Operating Temperature-Max |
125 °C
|
150 °C
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Current-Max |
0.2 A
|
0.2 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Power Dissipation-Max |
0.2 W
|
|
| Reference Standard |
Aec-Q101
|
Aec-Q101
|
| Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
| Reverse Current-Max |
2 µA
|
2 µA
|
| Reverse Recovery Time-Max |
0.005 µS
|
0.05 µS
|
| Reverse Test Voltage |
25 V
|
25 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
Flat
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
30
|
| Base Number Matches |
1
|
1
|
| HTS Code |
|
8541.10.00.70
|
| Factory Lead Time |
|
17 Weeks
|
| Additional Feature |
|
High Reliability
|
| Moisture Sensitivity Level |
|
1
|
|
|
|