1-103906-3
vs
22-04-1141
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
Molex
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
0.275 inch
|
0.228 inch
|
Body Depth |
0.275 inch
|
0.461 inch
|
Body Length |
1.5 inch
|
1.358 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
NATURAL
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
|
Mating Contact Pitch |
0.1 inch
|
0.098 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
POLARIZED LOCK
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
200u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CSA, LR, U
|
UL
|
Terminal Length |
0.13 inch
|
0.134 inch
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
30 Cycles
|
Insertion Force-Max |
|
111.8 N
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED HOUSING
|
Withdrawl Force-Min |
|
18.63 N
|
|
|
|
Compare 1-103906-3 with alternatives
Compare 22-04-1141 with alternatives