-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4658
|
Newark | Header Connector,pcb Mount,recept,14 Contacts,pin,0.098 Pitch,pc Tail Terminal,polarized Lck |Molex 22-04-1141 (Alternate Part Number: 800753689367 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2820 |
|
$1.3800 / $2.4900 | Buy Now |
DISTI #
55H9397
|
Newark | Header Connector,pcb Mount,recept,14 Contacts,pin,0.098 Pitch,pc Tail Terminal,polarized Lck |Molex 22-04-1141 (Alternate Part Number: 800753689367 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
0022041141
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022041141) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-22-04-1141
|
Mouser Electronics | Headers & Wire Housings 2.5MM VERT 14P HDR W/FRICTION RAMP SN RoHS: Compliant | 3146 |
|
$1.2100 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
3695 In Stock |
|
$1.1000 / $1.3100 | Buy Now |
|
Quest Components | 2140 |
|
$0.7238 / $2.6320 | Buy Now | |
DISTI #
0022041141
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022041141) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022041141
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022041141) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4232269
|
Farnell | CONN, HEADER, 14POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 1500 |
|
$1.3862 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
3695 In Stock |
|
$1.1000 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-04-1141
Molex
Buy Now
Datasheet
|
Compare Parts:
22-04-1141
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.358 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 111.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 18.63 N |
This table gives cross-reference parts and alternative options found for 22-04-1141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-04-1141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-11-1141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle | Molex | 22-04-1141 vs 22-11-1141 |
22041141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 22-04-1141 vs 22041141 |