1-111382-4
vs
102153-1
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
9 Weeks, 4 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
AMP-LATCH
|
Board Mounting Option |
|
HOLE .099-.111
|
Body Breadth |
|
0.336 inch
|
Body Depth |
|
0.55 inch
|
Body Length |
|
1.26 inch
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Mains Connector Rating |
|
1A
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
GUIDE SLOT
|
Mounting Option 2 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Panel Mount |
|
NO
|
Plating Thickness |
|
15u inch
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
1 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.11 inch
|
|
|
|
Compare 102153-1 with alternatives