1-1658012-2
vs
3-1658012-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks, 4 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Board Mounting Option |
LOCATING POST
|
LOCATING POST
|
Body Breadth |
0.285 inch
|
0.285 inch
|
Body Depth |
0.12 inch
|
0.12 inch
|
Body Length |
1.625 inch
|
1.625 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Characteristic Impedance |
100 Ω
|
100 Ω
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
675VAC V
|
675VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
2000000 Ω
|
2000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
115/230VAC
|
Mating Contact Pitch |
0.032 inch
|
0.032 inch
|
Mating Contact Row Spacing |
0.136 inch
|
0.136 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.7404 mm
|
5.7404 mm
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
9.8425u inch
|
9.8425u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
9.5 A
|
9.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
56
|
56
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1-1658012-2 with alternatives
Compare 3-1658012-2 with alternatives