1-2199230-4 vs 1-2199119-6 feature comparison

1-2199230-4 TE Connectivity

Buy Now Datasheet

1-2199119-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks, 6 Days 9 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option PEG
Body Breadth 0.343 inch 0.343 inch
Body Depth 0.165 inch 0.126 inch
Body Length 0.862 inch 0.862 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating .5A .5A
Mating Contact Pitch 0.5 inch 0.019 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 67 67
UL Flammability Code 94V-0
Base Number Matches 1 1
Body/Shell Style SOCKET
PCB Contact Row Spacing 7.62 mm

Compare 1-2199119-6 with alternatives