1-794664-8 vs IPL1-118-02-STL-SH-K feature comparison

1-794664-8 TE Connectivity

Buy Now Datasheet

IPL1-118-02-STL-SH-K

Part not found

Search for IPL1-118-02-STL-SH-K
Rohs Code No
Part Life Cycle Code Obsolete
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature Amp-Duac
Connector Type Rectangular Power Connector
Contact Finish Mating Tin Lead
Contact Finish Termination Tin Lead
Contact Gender Male
Contact Material Copper Alloy
DIN Conformance No
Empty Shell No
Filter Feature No
IEC Conformance No
Insulator Material Polyamide
JESD-609 Code e0
MIL Conformance No
Mating Information Multiple Mating Parts Available
Mixed Contacts No
Mounting Type Board
Option General Purpose
Termination Type Solder
Total Number of Contacts 18
UL Flammability Code 94V-2
Base Number Matches 1