1-794664-8 vs 1-794662-8 feature comparison

1-794664-8 TE's AMP

Buy Now Datasheet

1-794662-8 TE's AMP

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature Amp-Duac Amp-Duac
Connector Type Rectangular Power Connector Rectangular Power Connector
Contact Finish Mating Tin Lead Tin Lead
Contact Finish Termination Tin Lead Tin Lead
Contact Gender Male Male
Contact Material Copper Alloy Copper Alloy
DIN Conformance No No
Empty Shell No No
Filter Feature No No
IEC Conformance No No
Insulator Material Polyamide Polyamide
JESD-609 Code e0 e0
MIL Conformance No No
Mating Information Multiple Mating Parts Available Multiple Mating Parts Available
Mixed Contacts No No
Mounting Type Board Board And Panel
Option General Purpose General Purpose
Termination Type Solder Solder
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1