1-794664-8
vs
IPL1-118-02-STL-SH-K
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
|
| Reach Compliance Code |
Unknown
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8536.69.40.30
|
|
| Additional Feature |
Amp-Duac
|
|
| Connector Type |
Rectangular Power Connector
|
|
| Contact Finish Mating |
Tin Lead
|
|
| Contact Finish Termination |
Tin Lead
|
|
| Contact Gender |
Male
|
|
| Contact Material |
Copper Alloy
|
|
| DIN Conformance |
No
|
|
| Empty Shell |
No
|
|
| Filter Feature |
No
|
|
| IEC Conformance |
No
|
|
| Insulator Material |
Polyamide
|
|
| JESD-609 Code |
e0
|
|
| MIL Conformance |
No
|
|
| Mating Information |
Multiple Mating Parts Available
|
|
| Mixed Contacts |
No
|
|
| Mounting Type |
Board
|
|
| Option |
General Purpose
|
|
| Termination Type |
Solder
|
|
| Total Number of Contacts |
18
|
|
| UL Flammability Code |
94V-2
|
|
| Base Number Matches |
2
|
|
|
|
|