1.5KE120CA
vs
1.5KE120CA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COMCHIP TECHNOLOGY CO LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
120 V
|
120 V
|
Clamping Voltage-Max |
165 V
|
165 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
102 V
|
102 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
7
|
1
|
Breakdown Voltage-Max |
|
126 V
|
Breakdown Voltage-Min |
|
114 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-201AE
|
JESD-30 Code |
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1.5KE120CA with alternatives
Compare 1.5KE120CA with alternatives