1.5KE120CA
vs
1.5KE120C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
DIODES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
126 V
|
132 V
|
Breakdown Voltage-Min |
114 V
|
108 V
|
Breakdown Voltage-Nom |
120 V
|
120 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
165 V
|
173 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-201AE
|
DO-201
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
5 W
|
Reference Standard |
MIL-STD-750
|
|
Rep Pk Reverse Voltage-Max |
102 V
|
97.2 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
102 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
10
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 1.5KE120CA with alternatives
Compare 1.5KE120C with alternatives