1.5KE150CA Kuwait Semiconductor Co LtdBuy Now Datasheet |
1.5KE150CHE3AMPPart not found Search for 1.5KE150CHE3AMP |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | NO | |
Base Number Matches | 1 | |