1.5KE150CA vs 1.5KE150C feature comparison

1.5KE150CA MERITEK Electronics Corporation

Buy Now Datasheet

1.5KE150C Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-201
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 157.5 V 165 V
Breakdown Voltage-Min 142.5 V 136 V
Breakdown Voltage-Nom 150 V 150 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 207 V 215 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard MIL-STD-202; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 128 V 121 V
Reverse Current-Max 1 µA
Reverse Test Voltage 128 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2

Compare 1.5KE150CA with alternatives

Compare 1.5KE150C with alternatives