1.5KE150CA
vs
1.5KE150CB0G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
UNIOHM CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Part Package Code |
DO-201
|
|
Package Description |
PLASTIC PACKAGE-2
|
O-PALF-W2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
158 V
|
165 V
|
Breakdown Voltage-Min |
143 V
|
135 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-201
|
DO-201
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Rep Pk Reverse Voltage-Max |
128 V
|
121 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Breakdown Voltage-Nom |
|
150 V
|
Clamping Voltage-Max |
|
215 V
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 1.5KE150CA with alternatives
Compare 1.5KE150CB0G with alternatives