1.5KE160A vs P6KE56 feature comparison

1.5KE160A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

P6KE56 Diotec Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD DIOTEC ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 168 V 61.6 V
Breakdown Voltage-Min 152 V 50.4 V
Breakdown Voltage-Nom 160 V 56 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 219 V 80.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 136 V 45.4 V
Reverse Current-Max 5 µA
Reverse Test Voltage 136 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare 1.5KE160A with alternatives

Compare P6KE56 with alternatives