1.5KE20
vs
1.5KE20A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Base Number Matches |
8
|
1
|
Breakdown Voltage-Nom |
|
20 V
|
Clamping Voltage-Max |
|
27.7 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
17.1 V
|
Surface Mount |
|
NO
|
|
|
|
Compare 1.5KE20 with alternatives
Compare 1.5KE20A with alternatives