1.5KE220CA
vs
1.5KE220CA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
PROMAX-JOHNTON CORP
|
Package Description |
5.40 X 7.50 MM, PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
231 V
|
231 V
|
Breakdown Voltage-Min |
209 V
|
209 V
|
Breakdown Voltage-Nom |
220 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
328 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e2
|
e0
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
185 V
|
185 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN SILVER
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DO-201AE
|
Additional Feature |
|
LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
|
JEDEC-95 Code |
|
DO-201AE
|
|
|
|
Compare 1.5KE220CA with alternatives
Compare 1.5KE220CA with alternatives