1.5KE250A vs 1.5KE250 feature comparison

1.5KE250A Mospec Semiconductor Corp

Buy Now Datasheet

1.5KE250 Edal Industries Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP EDAL INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 263 V 275 V
Breakdown Voltage-Min 237 V 225 V
Breakdown Voltage-Nom 250 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 344 V 360 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 214 V 202 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Part Package Code DO-27
Package Description PLASTIC, DO-27, 2 PIN
Pin Count 2
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare 1.5KE250A with alternatives

Compare 1.5KE250 with alternatives